
INJ-C201G-BT-24-T | |
|---|---|
DigiKey Part Number | 3833-INJ-C201G-BT-24-T-ND |
Manufacturer | |
Manufacturer Product Number | INJ-C201G-BT-24-T |
Description | INDUSTRIAL GIGABIT POE++ INJECTO |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICOMTECH, INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 9 ~ 55V | |
Number of Ports | 2 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3af, IEEE802.3at, IEEE802.3bt, IEEE802.3ab | |
Data Rate | 10/100/1000 Mbps | |
Features | IP30, OCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | Wall Mount | |
Size / Dimension | 2.95" L x 1.18" W x 3.74" H (75.0mm x 30.0mm x 95.0mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | - | |
Note | - | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $402.00000 | $402.00 |





