
3FAL2H | |
|---|---|
DigiKey Part Number | 5515-3FAL2HTB-ND |
Manufacturer | |
Manufacturer Product Number | 3FAL2H |
Description | DIN RAIL SLOTTED 2.8" ALUMINUM |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted Aluminum 2.830" (71.88mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 2.830" (71.88mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.67000 | $16.70 |




