
IP470-R | |
|---|---|
DigiKey Part Number | 2228-IP470-R-ND |
Manufacturer | |
Manufacturer Product Number | IP470-R |
Description | BACKPLANE 14 CHANNEL COMPACTPCI |
Customer Reference | |
Detailed Description | Backplane 14 Channel CompactPCI® Connector Spacing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iBASE Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Panel Units | - | |
Number of Channels | 14 | |
Interface | CompactPCI® | |
Connector Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.33000 | $153.33 |

