
IP380L | |
|---|---|
DigiKey Part Number | 2228-IP380L-ND |
Manufacturer | |
Manufacturer Product Number | IP380L |
Description | BACKPLANE 8 CHANNEL COMPACTPCI |
Customer Reference | |
Detailed Description | Backplane 8 Channel CompactPCI® Connector Spacing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iBASE Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Panel Units | - | |
Number of Channels | 8 | |
Interface | CompactPCI® | |
Connector Spacing | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.00000 | $80.00 |

