
CD07AR-BK | |
|---|---|
DigiKey Part Number | 4094-CD07AR-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | CD07AR-BK |
Description | CABLE GLAND 2.03-5.08MM PG7 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.080" (2.03mm) | |
Outside Cable Diameter (Max) | 0.200" (5.08mm) | |
Thread Size | PG7 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.490" (12.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 6 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.44000 | $14.40 |
| 100 | $1.33000 | $133.00 |
| 500 | $1.27000 | $635.00 |
| 1,000 | $1.21000 | $1,210.00 |





