
114150 1,1 | |
|---|---|
DigiKey Part Number | 5308-1141501,1-ND |
Manufacturer | |
Manufacturer Product Number | 114150 1,1 |
Description | HSS Jobber Drill, 1.1mm |
Customer Reference | |
Detailed Description | Drill Bit High Speed Steel (HSS) 0.043" (1.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Drill Bit | |
Diameter - Bit | 0.043" (1.10mm) | |
Diameter - Shank | 0.043" (1.10mm) | |
Material | High Speed Steel (HSS) | |
Number of Flutes | 2 | |
Length - Flute | 14.0mm | |
Length - Overall | 36.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $2.89600 | $14.48 |

