
FETR1810 | |
|---|---|
DigiKey Part Number | 4965-FETR1810-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | FETR1810 |
Description | CONN FERRULE 18 AWG RED TWIN DIN |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Size | 18 AWG (0.75mm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.04573 | $91.46 |
| 4,000 | $0.04344 | $173.76 |
| 6,000 | $0.04116 | $246.96 |


