
33065S | |
|---|---|
DigiKey Part Number | 2589-33065S-ND |
Manufacturer | |
Manufacturer Product Number | 33065S |
Description | HS-65HB MIGHTY KARBONITE FEATHER |
Customer Reference | |
Detailed Description | DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hitec Commercial Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | - | |
Voltage - Rated | 4.8 ~ 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 31 / 215 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.929" x 0.062" (23.60mm x 11.60mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.062" (27.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | 26 lbs (11.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |



