
HAP02F2C16DC24S | |
|---|---|
DigiKey Part Number | 2595-HAP02F2C16DC24S-ND |
Manufacturer | |
Manufacturer Product Number | HAP02F2C16DC24S |
Description | RELAY DPDT 16A 24V |
Customer Reference | |
Detailed Description | Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | $4.78000 | $124.28 |



