REDFP19042BK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REDFP19042BK1

DigiKey Part Number
REDFP19042BK1-ND
Manufacturer
Manufacturer Product Number
REDFP19042BK1
Description
DOOR PLEXI 41.8X18.8X0.53" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plexiglas Door, Front or Rear 41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
41.750" L x 18.840" W x 0.530" H (1060.45mm x 478.54mm x 13.46mm)
Features
Locks
Color
Black
Material
Plexiglas
For Use With/Related Products
REFK Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$353.14000$353.14
5$325.00000$1,625.00
Manufacturers Standard Package