RCHS1902824BK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHV1902824BK1

DigiKey Part Number
HM5683-ND
Manufacturer
Manufacturer Product Number
RCHV1902824BK1
Description
RACK STEEL 24.5X21X30 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 30.000" H (622.30mm x 533.40mm x 762.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RCHV1902824BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
16U
Dimensions - Panel
23.250" L x 17.810" W x 28.060" H (590.55mm x 452.37mm x 712.72mm)
Dimensions - Overall
24.500" L x 21.000" W x 30.000" H (622.30mm x 533.40mm x 762.00mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
76 lbs (34.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Box
QuantityUnit PriceExt Price
1$489.28000$489.28
5$468.75000$2,343.75
Manufacturers Standard Package
Alternate Color
RACK STEEL 24.5X21X30 BE/GY
In-Stock: 0
Unit Price:
RACK STEEL 24.5X21X30 GRY
In-Stock: 4
Unit Price: $750.00000