C3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP6331BK1

DigiKey Part Number
4917-CSP6331BK1-ND
Manufacturer
Manufacturer Product Number
CSP6331BK1
Description
PANEL SIDE 63X28X0.8" BLACK 1/PR
Customer Reference
Detailed Description
Metal, Steel Panel, Side 62.938" L x 27.937" W x 0.810" H (1598.63mm x 709.60mm x 20.57mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Case
Part Status
Active
Type
Panel, Side
Size / Dimension
62.938" L x 27.937" W x 0.810" H (1598.63mm x 709.60mm x 20.57mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
78 lbs (35.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
PANEL SIDE 63X28X0.8" GRAY 1/PR
In-Stock: 3
Unit Price: $620.00000