
C2RR194223BK1 | |
|---|---|
DigiKey Part Number | 4917-C2RR194223BK1-ND |
Manufacturer | |
Manufacturer Product Number | C2RR194223BK1 |
Description | RACK STEEL 23.6X23X49.3 BLK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 23.630" L x 23.000" W x 49.310" H (600.20mm x 584.20mm x 1252.47mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C2RR194223BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 24U | |
Dimensions - Panel | 21.970" L x 19.110" W x 42.060" H (558.04mm x 485.39mm x 1068.32mm) | |
Dimensions - Overall | 23.630" L x 23.000" W x 49.310" H (600.20mm x 584.20mm x 1252.47mm) | |
Door | Steel | |
Features | Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 170 lbs (77.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,130.00000 | $2,130.00 |











