
C2DF1963PBK1 | |
|---|---|
DigiKey Part Number | C2DF1963PBK1-ND |
Manufacturer | |
Manufacturer Product Number | C2DF1963PBK1 |
Description | DOOR PLEXI 62.75X19.33" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plexiglas Door, Front or Rear 62.750" L x 19.330" W (1593.85mm x 490.98mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 62.750" L x 19.330" W (1593.85mm x 490.98mm) | |
Features | Locks | |
Color | Black | |
Material | Plexiglas | |
For Use With/Related Products | C2 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $484.28000 | $484.28 |
| 5 | $463.37600 | $2,316.88 |



