
8401-0459 | |
|---|---|
DigiKey Part Number | 4701-8401-0459-ND |
Manufacturer | |
Manufacturer Product Number | 8401-0459 |
Description | 1.1WT 23" LED LIGHT MAG BASE |
Customer Reference | |
Detailed Description | Task Light 21.50" (546.1mm) 110VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | H&H Industrial Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Illumination Color | - | |
Luminous Flux | 110lm | |
Length | 21.50" (546.1mm) | |
Profile (W x H) | - | |
Power - Rated | 1.1W | |
Voltage - Supply | 110VAC | |
Features | - | |
Housing Material | - | |
Rated Life | 50,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | - | |
Ingress Protection | - | |
Lens Type | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.17000 | $125.17 |


