8401-0458
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8401-0458

DigiKey Part Number
4701-8401-0458-ND
Manufacturer
Manufacturer Product Number
8401-0458
Description
1.1WATT 23" LED WATERPROOF LIGHT
Customer Reference
Detailed Description
Task Light 21.50" (546.1mm) 110VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
H&H Industrial Products, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Illumination Color
-
Luminous Flux
110lm
Length
21.50" (546.1mm)
Profile (W x H)
-
Power - Rated
1.1W
Voltage - Supply
110VAC
Features
-
Housing Material
-
Rated Life
50,000 Hours
Termination Style
Cable Leads
Operating Temperature
-
Ingress Protection
-
Lens Type
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from H&H Industrial Products, Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$107.10000$107.10