
GRP652348-1C-3.8V-850mAh | |
|---|---|
DigiKey Part Number | 3254-GRP652348-1C-3.8V-850mAh-ND |
Manufacturer | |
Manufacturer Product Number | GRP652348-1C-3.8V-850mAh |
Description | Grepow 3.8V 850mAh LiPo Rectangl |
Customer Reference | |
Detailed Description | 3.8 V Lithium Polymer Battery Rechargeable (Secondary) 850mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity |










