
GRP1254RL-1C-3.7V-68mAh | |
|---|---|
DigiKey Part Number | 3254-GRP1254RL-1C-3.7V-68mAh-ND |
Manufacturer | |
Manufacturer Product Number | GRP1254RL-1C-3.7V-68mAh |
Description | Grepow 1254RL 3.7V 68mAh Recharg |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 68mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |











