
GRP084949-3.7V-135MAH | |
|---|---|
DigiKey Part Number | 3254-GRP084949-3.7V-135MAH-ND |
Manufacturer | |
Manufacturer Product Number | GRP084949-3.7V-135MAH |
Description | BATTERY LITH POLY 3.7V 135MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 135mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.93" L x 1.93" W x 0.03" H (49.0mm x 49.0mm x 0.8mm) | |
Termination Style | - | |
Discharge Rate | 67.5mA | |
Shelf Life | - | |
Standard Charge Current | 135mA | |
Standard Charge Time | 7Hrs | |
Weight | - |






