
GWN7052 | |
|---|---|
DigiKey Part Number | 4736-GWN7052-ND |
Manufacturer | Grandstream |
Manufacturer Product Number | GWN7052 |
Description | 2x2 802.11ac Wave-2 WiFi ROUTER |
Customer Reference | |
Detailed Description | 802.11 a/b/g/-c/ax, 802.11e/WMM, 802.1p, 802.1Q, 802.1x, ALG, Anti-DoS, DDNS, DMZ, IPSec, IPv4, IPv6, L2TP, NAT, OpenVPN, PPTP, TOS, Traffic Rules, UPnP, VLAN Router Ethernet, LAN, WAN, Wifi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grandstream | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/-c/ax, 802.11e/WMM, 802.1p, 802.1Q, 802.1x, ALG, Anti-DoS, DDNS, DMZ, IPSec, IPv4, IPv6, L2TP, NAT, OpenVPN, PPTP, TOS, Traffic Rules, UPnP, VLAN | |
Frequency | 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.85GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, WAN, Wifi | |
Sensitivity | -96dBm | |
Power - Output | 24dBm | |
Data Rate (Max) | 867Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.00000 | $79.00 |



