CR1620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1620

DigiKey Part Number
3948-CR1620-ND
Manufacturer
Manufacturer Product Number
CR1620
Description
GPCR1620E-2CPU5
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.08" H (16.0mm x 2.0mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
-
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GP BATTERIES (Americas) Inc.
A separate $25.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
20$1.58700$31.74
400$1.45300$581.20
4,000$1.34500$5,380.00