G300N04L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT800N10L

DigiKey Part Number
4822-GT800N10LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GT800N10L
Description
MOSFET N-CH 100V 3.5A SOT-23-3L
Customer Reference
Detailed Description
N-Channel 100 V 3.5A (Tc) 1.7W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
209 pF @ 50 V
Power Dissipation (Max)
1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05300$159.00
15,000$0.05000$750.00
30,000$0.04000$1,200.00