


GTC90601-1C2S1800AMP | |
|---|---|
DigiKey Part Number | 1939-GTC90601-1C2S1800AMP-ND |
Manufacturer | |
Manufacturer Product Number | GTC90601-1C2S1800AMP |
Description | 60W 8.4V 7.14A POWER SUPPLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 8.4V 7.14A 16VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 11VDC | |
Voltage - Input (Max) | 16VDC | |
Number of Outputs | 1 | |
Voltage - Output 1 | 8.4V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.14A | |
Power (Watts) | 60W | |
Applications | ITE (Commercial), Medical | |
Efficiency | - | |
Operating Temperature | 0°C ~ 35°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.15" W x 1.96" H (126.9mm x 79.9mm x 49.8mm) | |
Approval Agency | - | |
Standard Number | 60335-1; 60601-1; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.88000 | $99.88 |
| 5 | $95.12800 | $475.64 |
| 10 | $93.15200 | $931.52 |
| 25 | $90.60160 | $2,265.04 |
| 50 | $88.71960 | $4,435.98 |
| 100 | $86.87580 | $8,687.58 |






