
BL5000C21704S1PFSM104IBC1NN | |
|---|---|
DigiKey Part Number | 1939-BL5000C21704S1PFSM104IBC1NN-ND |
Manufacturer | |
Manufacturer Product Number | BL5000C21704S1PFSM104IBC1NN |
Description | BATTERY PACK LI-ION 14.4V 21700 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21700 14.4 V Lithium-Ion Battery Pack |
Datasheet | Datasheet |
EDA/CAD Models | BL5000C21704S1PFSM104IBC1NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 5Ah | |
Structure | Side to Side, 4 Rows x 1 Cells | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 3.54" L x 2.95" W x 1.22" H (90.0mm x 75.0mm x 31.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $42.69389 | $768.49 |



