
GLT035320480IR3 | |
|---|---|
DigiKey Part Number | 3390-GLT035320480IR3-ND |
Manufacturer | |
Manufacturer Product Number | GLT035320480IR3 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) MCU, 8-Bit 3.5" (88.90mm) 480 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobalTech Display | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 320 | |
Interface | MCU, 8-Bit | |
Controller Type | ILI9488 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.80000 | $35.80 |
| 10 | $33.90000 | $339.00 |


