
988479 | |
|---|---|
DigiKey Part Number | 3539-988479-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | 988479 |
Description | CONDUCTIVE ESD TRAY, 26 X 18 |
Customer Reference | |
Detailed Description | Tray 26.00" L x 18.00" W x 1.00" H (660.4mm x 457.2mm x 25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tray | |
Dimensions - Overall | 26.00" L x 18.00" W x 1.00" H (660.4mm x 457.2mm x 25.4mm) | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.81000 | $53.81 |


