
695462PK | |
|---|---|
DigiKey Part Number | 3539-695462PK-ND |
Manufacturer | Global Industrial |
Manufacturer Product Number | 695462PK |
Description | 36"W X 24"H DOUBLE SIDED MELAMIN |
Customer Reference | |
Detailed Description | White Melamine Whiteboard 36" x 24", Double-Sided |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Industrial | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Whiteboard | |
Material | Melamine | |
Color | White | |
Specifications | 36" x 24", Double-Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.38000 | $70.38 |


