cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3420-8A

DigiKey Part Number
3937-MS3420-8A-ND
Manufacturer
Glenair
Manufacturer Product Number
MS3420-8A
Description
CONN TELESCOP BUSHING 16 16S BLK
Customer Reference
Detailed Description
Connector Bushing, Telescoping 16, 16S Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Glenair
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Accessory Type
Bushing, Telescoping
For Use With/Related Products
MS3057-C Cable Clamps
Shell Size - Insert
16, 16S
Material
Rubber
Features
-
Color
Black
Grade
Military
Qualification
MIL-DTL-5015
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JRH Electronics, LLC
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.15000$21.15
2$19.02000$38.04
4$18.45500$73.82
7$17.54571$122.82
10$13.12700$131.27