
M85049/88-13W03 | |
|---|---|
DigiKey Part Number | 3937-M85049/88-13W03-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/88-13W03 |
Description | CONN BACKSHELL BANDING SZ13 OLIV |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Banding M18x1 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 13 | |
Thread Size | M18x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive | |
Features | Detented | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $886.18000 | $886.18 |



