
M85049/52S20W | |
|---|---|
DigiKey Part Number | 3937-M85049/52S20W-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/52S20W |
Description | CONN CABLE CLAMP SZ20 37 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.581" ~ 0.831" (14.76mm ~ 21.11mm) | |
Diameter - Outside | 1.635" (41.53mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Self-Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $625.34000 | $625.34 |


