cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/49-2-10W

DigiKey Part Number
3937-M85049/49-2-10W-ND
Manufacturer
Glenair
Manufacturer Product Number
M85049/49-2-10W
Description
CONN CABLE CLAMP SZ10 11 OLIV
Customer Reference
Detailed Description
Olive Connector Cable Clamp 9/16-24 UNEF 10, 11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Glenair
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.153" ~ 0.234" (3.89mm ~ 5.94mm)
Diameter - Outside
-
Shell Size - Insert
10, 11
Thread Size
9/16-24 UNEF
Cable Exit
180°
Material
Aluminum
Plating
Cadmium Nickel
Shielding
Unshielded
Color
Olive
Features
Clamp Screws
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-27599, MIL-DTL-38999 Series I, II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from JRH Electronics, LLC
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$309.14000$309.14