
M85049/1815W05 | |
|---|---|
DigiKey Part Number | 3937-M85049/1815W05-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/1815W05 |
Description | CONN BACKSHELL W/CLMP SZ15 M22 |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Cable Clamp M22x1 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.500" ~ 0.630" (12.70mm ~ 16.00mm) | |
Diameter - Outside | 1.150" (29.21mm) | |
Shell Size - Insert | 15 | |
Thread Size | M22x1 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Shielded | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,216.62000 | $2,216.62 |


