
M85049/1813W04 | |
|---|---|
DigiKey Part Number | 3937-M85049/1813W04-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M85049/1813W04 |
Description | CONN BACKSHELL W/CLMP SZ13 OLIVE |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.375" ~ 0.500" (9.52mm ~ 12.70mm) | |
Diameter - Outside | 1.000" (25.40mm) | |
Shell Size - Insert | 13 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Cadmium Nickel | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | Environment Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,173.34000 | $2,173.34 |



