
M81969/39-01 | |
|---|---|
DigiKey Part Number | 3937-M81969/39-01-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M81969/39-01 |
Description | BACKSHELL |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool Kit For Circular Contacts, Size 20 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool Kit | |
For Use With/Related Products | Circular Contacts, Size 20 | |
Grade | Military | |
Qualification | MIL-DTL-38999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.25000 | $46.25 |


