cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/58-363

DigiKey Part Number
3937-M39029/58-363-ND
3937-M39029/58-363-1448-ND
Manufacturer
Glenair
Manufacturer Product Number
M39029/58-363
Description
CONTACT
Customer Reference
Detailed Description
Pin Contact Size 20 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Glenair
Series
-
Packaging
Bulk
Retail Package
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
20
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,640
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from JRH Electronics, LLC
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.12000$19.12
Retail Package
QuantityUnit PriceExt Price
1$6.96000$6.96
7$5.65429$39.58
10$4.61800$46.18
20$4.50900$90.18
35$3.72714$130.45