cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/58-360

DigiKey Part Number
3937-M39029/58-360-ND
Manufacturer
Glenair
Manufacturer Product Number
M39029/58-360
Description
CONTACT
Customer Reference
Detailed Description
Pin Contact 22-28 AWG Size 22D Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Glenair
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
22D
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from JRH Electronics, LLC
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.98000$16.98