
D38999/26FD35PB | |
|---|---|
DigiKey Part Number | 3937-D38999/26FD35PB-ND |
Manufacturer | Glenair |
Manufacturer Product Number | D38999/26FD35PB |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | D | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,479.34000 | $3,479.34 |



