
AA59569R36T0500 | |
|---|---|
DigiKey Part Number | 3937-AA59569R36T0500-ND |
Manufacturer | Glenair |
Manufacturer Product Number | AA59569R36T0500 |
Description | Conduit |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Inner Dia X 9 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Inner Dia | |
Thickness | 0.046" (1.17mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 9 AWG | |
Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.86000 | $132.86 |


