TC-GC-03-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-GC-03-D

DigiKey Part Number
3196-TC-GC-03-D-ND
Manufacturer
Manufacturer Product Number
TC-GC-03-D
Description
THERMAL COMPOUND 1GR, 8.5W
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Thermal Thermal Compound, Thermal Grease 1 gram Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelid Solutions LLC
Series
Packaging
Retail Package
Part Status
Active
Type
Thermal Compound, Thermal Grease
Size / Dimension
1 gram Syringe
Usable Temperature Range
-49°F ~ 356°F (-45°C ~ 180°C)
Color
-
Thermal Conductivity
8.50W/m-K
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.86500$38.65
25$3.55840$88.96
50$3.33340$166.67
100$3.11740$311.74
250$2.97500$743.75
Manufacturers Standard Package