
PART MICRO SERVO SG-90 ANALOG | |
|---|---|
DigiKey Part Number | 4166-PARTMICROSERVOSG-90ANALOG-ND |
Manufacturer | |
Manufacturer Product Number | PART MICRO SERVO SG-90 ANALOG |
Description | SG-90 ANALOG SERVO |
Customer Reference | |
Detailed Description | Servomotor 4.8V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearbox Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Servomotor | |
Voltage - Rated | 4.8V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 55°C |











