


HST-ASTB | |
|---|---|
DigiKey Part Number | 5679-HST-ASTB-ND |
Manufacturer | Gardner Bender |
Manufacturer Product Number | HST-ASTB |
Description | 3" Heat Shrink Black Kit 160PK |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardner Bender | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Values | 160 pcs - 3" (76.2mm) lengths | |
Diameter | 0.063" ~ 0.750" (1.6mm ~ 19.1mm) | |
Color | Black | |
Shrinkage Ratio | 2 to 1 |





