TL27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL27

DigiKey Part Number
TL27-ND
Manufacturer
Manufacturer Product Number
TL27
Description
TEST LEAD BANANA TO BANANA 59.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
59.1" (1500.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed DMM Test Leads 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed
Cable Length
59.1" (1500.00mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
EPDM
Wire Gauge
-
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$57.99000$57.99
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.