I400S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I400S
Make Your Meter Twice as Useful with a Fluke Current Clamp Accessory

I400S

DigiKey Part Number
614-1441-ND
Manufacturer
Manufacturer Product Number
I400S
Description
CURRENT CLAMP AC 400A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Current Meter, Clamp/Probe (Add On) CAT III 1000V, CAT IV 600V Measures AC Current to 400A, BNC Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Current Meter, Clamp/Probe (Add On)
Specifications
Measures AC Current to 400A, BNC Interface
Ratings
CAT III 1000V, CAT IV 600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$394.99000$394.99
Manufacturers Standard Package