
FLUKE-902 FC | |
|---|---|
DigiKey Part Number | 614-1466-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-902 FC |
Description | TRUE RMS HVAC CLAMP METER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V, CAT IV 300V Measures Voltage, Current, Resistance, Capacitance and Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures Voltage, Current, Resistance, Capacitance and Temperature | |
Ratings | CAT III 600V, CAT IV 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $407.99000 | $407.99 |








