
FLUKE-87V-MAX/E2 KIT | |
|---|---|
DigiKey Part Number | 614-FLUKE-87V-MAX/E2KIT-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-87V-MAX/E2 KIT |
Description | INDUSTRIAL TRUE RMS HEAVY DUTY M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 5.0 Digit LCD Display Capacitance, Current, Frequency, Resistance, Temperature, Voltage Continuity Test, Diode Test Function Features Backlight, Hold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 5.0 | |
Display Type | LCD | |
Display Count | 19999 | |
Function | Capacitance, Current, Frequency, Resistance, Temperature, Voltage | |
Functions, Extra | Continuity Test, Diode Test | |
Features | Backlight, Hold | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT IV 600V, CAT III 1000V | |
Includes | Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $848.99000 | $848.99 |











