



FLUKE-1587 T | |
|---|---|
DigiKey Part Number | FLUKE-1587T-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-1587 T |
Description | INSULATION MULTIMETER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test, Insulation Test Function Features Auto Off, Backlight, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test, Insulation Test | |
Features | Auto Off, Backlight, Min/Max | |
Ranging | - | |
Response | True RMS | |
Ratings | CAT III 1000V, CAT IV 600V | |
Includes | Alligator Clips, Case, K-Type Thermocouple, Remote Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,245.91000 | $1,245.91 |


