



FLUKE-117/323 KIT | |
|---|---|
DigiKey Part Number | FLUKE-117/323KIT-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-117/323 KIT |
Description | MULTIMETER AND CLAMP METER COMBO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD, Bar Graph | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Hold, Min/Max/Ave, Sleep, Voltage Detector | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Battery, Case, Clamp Meter, Hanger, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $471.99000 | $471.99 |









