
AC288 | |
|---|---|
DigiKey Part Number | 614-1314-ND |
Manufacturer | |
Manufacturer Product Number | AC288 |
Description | SUREGRIP TERMINAL BLOCK PROBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fine Tip Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Fine Tip | |
Connection Type | TL224, TL222, TL221 | |
Length - Tip | 0.330" (8.40mm) | |
Length - Overall | 4.500" (114.30mm) | |
Color | Black, Red | |
Voltage Rating | - | |
Ratings | CAT III 1000V, CAT IV 600V, IEC 61010-031 | |
Quantity | 1 Pair | |
Material - Body | - | |
Material - Tip | Steel, Stainless | |
Operating Temperature | -20°C ~ 55°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.99000 | $56.99 |






