80PK-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80PK-9

DigiKey Part Number
80PK-9-ND
Manufacturer
Manufacturer Product Number
80PK-9
Description
PROBE GENERAL PURPOSE TYPE-K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 500°F (-40 ~ 260°C)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-40 ~ 500°F (-40 ~ 260°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
-
Plug Color
Yellow
Probe Length
-
Probe Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$114.99000$344.97
Manufacturers Standard Package