803293 ( 1 pc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803293

DigiKey Part Number
614-1078-ND
Manufacturer
Manufacturer Product Number
803293
Description
FUSE CARTRIDGE 11A 1KVAC 5AG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11A 1 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
EDA/CAD Models
803293 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
11A
Voltage Rating - AC
1 kVAC
Response Time
Fast Blow
Applications
Multi-Meters
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,713
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.00000$14.00
Manufacturers Standard Package